TE Connectivity 554935-2 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.086inch |
| Lead Free | Lead Free |
| Length | 0.454inch |
| Material | Bronze |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amp-Barrel |
| Terminal Finish | Tin |
| Terminal Material | Bronze |
| Termination | Plug |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554935-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.