TE Connectivity 554947-1 technical specifications.
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554947-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.