TE Connectivity 554950-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.