TE Connectivity 555052-2AMP8POL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.73mm |
| Gender | Female |
| Length | 16.26mm |
| Mount | Panel |
| Width | 14.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555052-2AMP8POL to view detailed technical specifications.
No datasheet is available for this part.