The 555164-3 is an RJ-45 connector with 8 contacts, a right angle body orientation, and through hole mounting. It features a termination method of solder and a category number of Cat 3. This connector is designed for use in modular and Ethernet applications.
TE Connectivity 555164-3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 555164-3 to view detailed technical specifications.
No datasheet is available for this part.