This 8-position modular RJ11 connector features a 2.54mm pitch and is designed for through hole mounting. It has a height of 12.7mm and a tail length of 3.8mm. The connector is preloaded and has a panel mount retention feature. It is compliant with UL94 V-0 flammability rating and has a gold-plated bronze contact with a maximum voltage rating of 150V AC.
TE Connectivity 555164-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Keyed | No |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555164-4 to view detailed technical specifications.
No datasheet is available for this part.