TE Connectivity 555195-1 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 171mm |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555195-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.