TE Connectivity 555201-000 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Polyamide |
| Length | 1.2inch |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555201-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.