
Signal receptacle connector with 50 positions and 50 contacts, featuring a straight, vertical PCB mounting orientation and edge mount design. This 2-row connector utilizes a 2.16mm pitch and accepts 1.57mm PCB thickness, with gold and tin plated bronze contacts for reliable signal transmission. Operating within a -40°C to 105°C temperature range, it offers a mating connector lock and is housed in black, UL94 V-0 rated thermoplastic.
TE Connectivity 5552130-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552130-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.