
24-position, 2-row male IEEE 488 connector with straight, through-hole mounting. Features 2.16mm pitch and gold/tin plated bronze contacts for signal applications. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating and lead-free construction. This shielded, straight connector is designed for vertical PCB mounting and comes in a tray package.
TE Connectivity 5552221-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18mm |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 180um |
| Length | 44.45mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.