TE Connectivity 5552560-5 technical specifications.
| Color | Black, Natural |
| Depth | 18.77mm |
| Height | 0.932inch |
| Length | 97.9mm |
| Material | Polyphenylene |
| Number of Positions | 50 |
| Number of Ways | 50 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Unshielded |
| Width | 0.739inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552560-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.