TE Connectivity 5552567-2 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Zinc |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.