TE Connectivity 5552631-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Mount | Hardware |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Thickness | 0.062inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.