TE Connectivity 5552633-4 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552633-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.