Right-angle, 36-position female receptacle for telecom and datacom applications. Features a black thermoplastic housing with copper alloy contacts plated in gold and tin. Designed for through-hole PCB mounting with a 2.16mm pitch and a 1.57mm panel thickness compatibility. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention for secure connections.
TE Connectivity 5552742-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 68.19mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552742-1 to view detailed technical specifications.
No datasheet is available for this part.