TE Connectivity 5552743-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Length | 68.2mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.