
Right-angle, 64-position modular connector with a 2.16mm pitch, designed for PCB mounting via through-hole termination. Features a black housing with copper alloy contacts plated in gold and tin, offering 0.187mm contact post length and 0.187-inch tail length. This unshielded connector includes mating connector lock and PCB mount retention, with a housing depth of 25.66mm and overall length of 98.43mm. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5552744-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.187mm |
| Depth | 25.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Tail Length | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552744-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.