Right-angle, 64-position modular connector assembly for PCB mounting. Features copper alloy contacts with gold and tin plating, a black thermoplastic housing, and a 2.16mm pitch. Designed for through-hole termination with solder, offering a 0.1-inch tail length. Operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Includes mating connector lock and PCB mount retention.
TE Connectivity 5552744-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 25.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552744-7 to view detailed technical specifications.
No datasheet is available for this part.