
Signal interface receptacle connector with 64 positions and 2 rows, featuring a right-angle, through-hole mounting orientation for panel mount applications. Copper alloy contacts are plated with gold and tin for enhanced conductivity, offering a 3.5A current rating. The black thermoplastic housing is UL94 V-0 rated for flammability and includes mating connector lock functionality. Termination is via solder with a contact post length of 0.187 inches.
TE Connectivity 5552745-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.187inch |
| Current Rating | 3.5A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.7498mm |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Tail Length | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552745-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
