TE Connectivity 5552745-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 64 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552745-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.