
Rectangular adapter featuring 8 contacts and 8 positions, designed for panel mounting. This female-to-female connector boasts gold-plated bronze contacts for reliable conductivity. Its black PPO housing ensures durability, with a straight orientation for straightforward integration. The adapter is RoHS compliant and unshielded.
TE Connectivity 555376-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.73mm |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Gender | Female |
| Height | 16.25mm |
| Housing Color | Black |
| Interior Housing Material | PPO |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NetConnect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
