TE Connectivity 555377-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.74mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.61mm |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | NetConnect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.