24-position, 2-row right-angle modular connector with a shielded, black housing. Features copper alloy contacts with gold and tin plating, a 0.157-inch contact post length, and a 2.16mm pitch. Designed for through-hole mounting with solder termination and includes a mating connector lock and PCB mount retention. Compliant with RoHS and ELV directives.
TE Connectivity 5553811-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.157inch |
| Depth | 15.87mm |
| ELV | Compliant |
| Features | Shielded |
| Housing Color | Black |
| Length | 55.88mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5553811-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.