TE Connectivity 555425-1 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555425-1 to view detailed technical specifications.
No datasheet is available for this part.