
36-position, 2-row right-angle D-Subminiature connector with IDC termination. Features a shielded black thermoplastic housing and gold-plated bronze female contacts. Designed for panel or cable mounting with a 2.16mm pitch and a mating connector lock. Operating temperature range from -40°C to 105°C, RoHS compliant.
TE Connectivity 5554346-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68.96mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554346-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.