
TE Connectivity 5554348-1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 73.15 |
| Product Depth (mm) | 15.74 |
| Product Height (mm) | 21.08 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Max Voltage Rating | 450V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5554348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.