TE Connectivity 555483-1 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 288 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555483-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.