TE Connectivity 5554858-1 technical specifications.
| Color | Black |
| Depth | 7.11mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554858-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.