TE Connectivity 5554875-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.65mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | Champ-Lok |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5554875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.