TE Connectivity 5554876-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554876-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.