
6-position, 1-port modular connector with gold-plated bronze contacts, rated for 1.5A and 150V AC. Features a straight, vertical PCB mounting orientation with a 2.54mm pitch and 1.57mm PCB thickness compatibility. This unshielded, keyed female connector operates within a -40°C to 70°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 5554990-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | Yes |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 16.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
