This right-angle, shielded modular connector features 24 positions and 2 rows, designed for through-hole PCB mounting with a 2.16mm pitch. It offers a robust copper alloy contact material with gold and tin plating, ensuring reliable data transmission. The black, UL94 V-0 rated housing provides excellent durability and flame resistance, operating within a temperature range of -40°C to 105°C. Equipped with a mating connector lock and PCB mount retention, this connector is lead-free and RoHS compliant.
TE Connectivity 5555139-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 25.91mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.01mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555139-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.