TE Connectivity 55551411 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55551411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.