
50-position, 2-row right-angle IEEE 488 connector with a 2.16mm pitch. Features a shielded metal housing in black, designed for signal applications with a 3.5A current rating. Terminated via solder, it offers gold and tin contact plating for enhanced conductivity and durability. This through-hole mounted connector includes mating connector lock and PCB mount retention, operating within a temperature range of -40°C to 105°C.
TE Connectivity 5555149-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3.5A |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 84.07mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.