
Right-angle, through-hole IEEE 488 connector with 50 positions and 50 contacts. Features copper alloy contacts with gold and tin plating, a black housing, and a pitch of 2.16mm. This shielded connector offers a mating connector lock and PCB mount retention, with a maximum operating temperature of 105°C. It is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 5555149-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.43mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555149-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.