
Shielded, right-angle RJ45 connector featuring 8 positions and 8 loaded contacts with a 2.54mm pitch. This single-element, modular Ethernet connector offers gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting on PCBs up to 1.57mm thick, it operates within a temperature range of -40°C to 70°C and supports a maximum voltage rating of 150V AC. The black, UL94 V-0 rated housing ensures durability and safety.
TE Connectivity 5555153-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 17.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555153-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
