
Right-angle, shielded modular connector with 8 positions and 8 loaded contacts. Features bronze contacts with gold plating, a single element configuration, and a black housing. Designed for PCB mounting with a 2.44mm pitch and 1.57mm PCB thickness compatibility. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity 5555153-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 17.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.44mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| Width | 17.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555153-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.