
Shielded, right-angle RJ14 modular connector with 6 positions and 4 loaded contacts. Features female, gold-plated bronze contacts with a 1.5A current rating and 150V voltage rating. Designed for signal applications with a 2.54mm pitch and through-hole termination. Operating temperature range of -40°C to 70°C, with a UL94 V-0 flammability rating.
TE Connectivity 5555154-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2432 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555154-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.