
Right-angle modular connector with 6 positions and 2 loaded contacts, featuring a single element configuration. Contacts are constructed from bronze with gold plating for reliable conductivity. Designed for down orientation, this unshielded connector offers a solder termination and a 3.8mm tail length, suitable for 1.57mm PCB thickness. Operating within a temperature range of -40°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5555163-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555163-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.