
Right-angle RJ45 connector featuring 8 positions and 8 loaded contacts for Cat 3 applications. This unshielded, single-element connector offers gold-plated bronze contacts and a 1.02mm pitch, terminating via solder. Designed for through-hole mounting on PCBs up to 1.57mm thick, it operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 150V AC. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 5555164-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 15.44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555164-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.