
8-position, 1-port, right-angle modular connector with gold-plated bronze contacts. Features a single element configuration, UL94 V-0 flammability rating, and black housing. Operates within a -40°C to 70°C temperature range with a 150V AC maximum voltage rating. Designed for PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility.
TE Connectivity 5555167-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Length | 15.44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555167-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.