Right-angle, 36-position, 36-contact female connector with a 2.16mm pitch. Features a metal shield, through-hole and panel mount capabilities, and solder termination. Constructed with a black housing and copper alloy contacts plated in gold. Designed for a 1.57mm panel thickness and includes mating connector and PCB mount retention. UL94 V-0 flammability rating.
TE Connectivity 555520-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 555520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.