
Right-angle, female, 8-position, 8-contact modular connector for signal applications. Features bronze contacts with gold plating, rated for 150V AC and 200mA. SMT termination with a 1.27mm pitch and 3.556mm tail length. UL94 V-0 flammability rating, operating temperature range of -40°C to 70°C. Panel mount design with a black housing.
TE Connectivity 5555248-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 20.46mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.556mm |
| Termination | SMD/SMT |
| Width | 17.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
