TE Connectivity 55557-4 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 11.43mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55557-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.