TE Connectivity 55558-3 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Depth | 8.26mm |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55558-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.