
TE Connectivity 55558-7 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55558-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.