
Right angle modular connector for signal applications. Features a female, 6-position, 4-loaded contact configuration with bronze contacts plated in gold. Housing is black, unshielded, and rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 150V AC and a maximum current rating of 200mA. Designed for PCB mounting with solder termination and a 2.54mm pitch.
TE Connectivity 5555979-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.83mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 704 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 4.32mm |
| Termination | Solder |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
