
Shielded, right-angle receptacle assembly with 36 positions and 2 rows, featuring female copper alloy contacts with gold plating. Designed for panel or cable mounting, this connector utilizes IDC termination for ribbon wire and offers a 2.16mm pitch. Operating within a temperature range of -40°C to 105°C, it includes a mating connector lock and a black housing. This component is RoHS and ELV compliant.
TE Connectivity 5555983-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.01mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.96mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
