This 12-contact female right angle rectangular adapter is designed for through hole mounting and is compliant with ELV standards. It features a grey color and is available in bulk packaging. The adapter is not radiation hardened and is compliant with RoHS regulations. It has a right angle orientation and a termination type of solder.
TE Connectivity 555614-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555614-4 to view detailed technical specifications.
No datasheet is available for this part.