TE Connectivity 555644-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Mount | Wire |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555644-9 to view detailed technical specifications.
No datasheet is available for this part.